Part Details for SI5369D-C-GQR by Silicon Laboratories Inc
Results Overview of SI5369D-C-GQR by Silicon Laboratories Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SI5369D-C-GQR Information
SI5369D-C-GQR by Silicon Laboratories Inc is a Clock Generator.
Clock Generators are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for SI5369D-C-GQR
SI5369D-C-GQR CAD Models
SI5369D-C-GQR Part Data Attributes
|
SI5369D-C-GQR
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
SI5369D-C-GQR
Silicon Laboratories Inc
Processor Specific Clock Generator, 243MHz, CMOS, PQFP100, TQFP-100
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Part Package Code | QFP | |
Package Description | TQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CAN ALSO OPERATE AT 2.5V AND 3.3V SUPPLY | |
JESD-30 Code | S-PQFP-G100 | |
Length | 14 mm | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 243 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Equivalence Code | TQFP100,.63SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Primary Clock/Crystal Frequency-Nom | 710 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 435 mA | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
Alternate Parts for SI5369D-C-GQR
This table gives cross-reference parts and alternative options found for SI5369D-C-GQR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI5369D-C-GQR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SI5338J-B-GMR | Silicon Laboratories Inc | Check for Price | Processor Specific Clock Generator, 200MHz, CMOS, QFN-24 | SI5369D-C-GQR vs SI5338J-B-GMR |
SI5376B-A-BL | Silicon Laboratories Inc | Check for Price | Processor Specific Clock Generator, 808MHz, CMOS, PBGA80, 10 X 10 MM, PLASTIC, MO-192, BGA-80 | SI5369D-C-GQR vs SI5376B-A-BL |
SI5338B-B-GM | Skyworks Solutions Inc | Check for Price | Processor Specific Clock Generator, 350MHz, CMOS, QFN-24 | SI5369D-C-GQR vs SI5338B-B-GM |
SI5327B-C-GMR | Silicon Laboratories Inc | Check for Price | Processor Specific Clock Generator, 808MHz, CMOS, QFN-36 | SI5369D-C-GQR vs SI5327B-C-GMR |
SI5327D-C-GMR | Skyworks Solutions Inc | Check for Price | Processor Specific Clock Generator, 243MHz, CMOS, QFN-36 | SI5369D-C-GQR vs SI5327D-C-GMR |
SI5327D-C-GMR | Silicon Laboratories Inc | Check for Price | Processor Specific Clock Generator, 243MHz, CMOS, QFN-36 | SI5369D-C-GQR vs SI5327D-C-GMR |
SI5338B-B-GMR | Skyworks Solutions Inc | Check for Price | Processor Specific Clock Generator, 350MHz, CMOS, QFN-24 | SI5369D-C-GQR vs SI5338B-B-GMR |
SI5338B-BXXXXX-GMR | Silicon Laboratories Inc | Check for Price | Processor Specific Clock Generator, 350MHz, CMOS, QFN-24 | SI5369D-C-GQR vs SI5338B-BXXXXX-GMR |
SI5369D-C-GQ | Silicon Laboratories Inc | Check for Price | Processor Specific Clock Generator, 243MHz, CMOS, PQFP100, TQFP-100 | SI5369D-C-GQR vs SI5369D-C-GQ |
SI5374B-A-BL | Silicon Laboratories Inc | Check for Price | Processor Specific Clock Generator, 808MHz, CMOS, PBGA80, BGA-80 | SI5369D-C-GQR vs SI5374B-A-BL |
SI5369D-C-GQR Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the SI5369D-C-GQR can be found in the Silicon Laboratories application note AN536, which provides guidelines for PCB layout, component placement, and thermal management to ensure optimal performance and reliability.
-
The SI5369D-C-GQR can be configured for a specific frequency output using the Silicon Laboratories ClockBuilder Pro software tool, which allows users to select the desired frequency, output format, and other parameters to generate a custom configuration file.
-
The maximum output power of the SI5369D-C-GQR is dependent on the specific output frequency and load impedance. According to the datasheet, the maximum output power is typically around 10 dBm (10 mW) for most frequencies, but can be as high as 13 dBm (20 mW) for certain frequencies and load conditions.
-
To ensure the SI5369D-C-GQR meets specific jitter requirements, users can use the Silicon Laboratories ClockBuilder Pro software tool to simulate and analyze the jitter performance of the device. Additionally, the datasheet provides typical jitter performance data for various frequencies and output formats.
-
Yes, the SI5369D-C-GQR can be used in a redundant clocking system. The device has a built-in clock switchover feature that allows it to automatically switch to a backup clock source in the event of a primary clock failure. This feature can be configured using the ClockBuilder Pro software tool.