Telecommunication Circuits
SI5366-C-GQ
Description: Support Circuit, 1-Func, PQFP100, 14 X 14 MM, ROHS COMPLIANT, MS-026AED-HD, TQFP-100

Overview of SI5366-C-GQ by Silicon Laboratories Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SI5366-C-GQ by Silicon Laboratories Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SI5366-C-GQ by Silicon Laboratories Inc

SI5366-C-GQ
Silicon Laboratories Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
SILICON LABORATORIES INC
Part Package Code
QFP
Pin Count
100
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
Silicon Labs
Applications
SDH; SONET
JESD-30 Code
S-PQFP-G100
Length
14 mm
Number of Functions
1
Number of Terminals
100
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HTFQFP
Package Shape
SQUARE
Package Style
FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Nom
1.8 V
Surface Mount
YES
Telecom IC Type
ATM/SONET/SDH SUPPORT CIRCUIT
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
14 mm
Want to compare parts?
  1. SI5366-C-GQ
    Silicon Laboratories Inc
    Support Circuit, 1-Func, PQFP100, 14 X 14 MM, ROHS COMPLIANT, MS-026AED-HD, TQFP-100
    VS

Related Parts for SI5366-C-GQ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SI5366-C-GQ by Silicon Laboratories Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SI5366-C-GQ by Silicon Laboratories Inc

Select Manufacturer
Which Manufacturer of SI5366-C-GQ would you like to use for your alert(s)?
  • Please alert me when SI5366-C-GQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SI5366-C-GQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SI5366-C-GQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SI5366-C-GQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SI5366-C-GQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SI5366-C-GQ by Silicon Laboratories Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: