Datasheets
SI5364-H-GL by:

Support Circuit, 1-Func, PBGA99, BGA-99

Part Details for SI5364-H-GL by Silicon Laboratories Inc

Overview of SI5364-H-GL by Silicon Laboratories Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Aerospace and Defense

Part Details for SI5364-H-GL

SI5364-H-GL CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SI5364-H-GL Part Data Attributes

SI5364-H-GL Silicon Laboratories Inc
Buy Now Datasheet
Compare Parts:
SI5364-H-GL Silicon Laboratories Inc Support Circuit, 1-Func, PBGA99, BGA-99
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer SILICON LABORATORIES INC
Part Package Code BGA
Package Description BGA-99
Pin Count 99
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Applications SONET;SDH
JESD-30 Code S-PBGA-B99
Length 11 mm
Number of Functions 1
Number of Terminals 99
Operating Temperature-Max 85 °C
Operating Temperature-Min -20 °C
Package Body Material PLASTIC/EPOXY
Package Code LBGA
Package Shape SQUARE
Package Style GRID ARRAY, LOW PROFILE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Seated Height-Max 1.69 mm
Supply Voltage-Nom 3.3 V
Surface Mount YES
Telecom IC Type ATM/SONET/SDH SUPPORT CIRCUIT
Temperature Grade OTHER
Terminal Form BALL
Terminal Pitch 1 mm
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 11 mm

Alternate Parts for SI5364-H-GL

This table gives cross-reference parts and alternative options found for SI5364-H-GL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI5364-H-GL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SI5364-H-BL Support Circuit, 1-Func, PBGA99, 11 X 11 MM, PLASTIC, ROHS COMPLIANT, MO-192AAC-1, BGA-99 Silicon Laboratories Inc SI5364-H-GL vs SI5364-H-BL
Part Number Description Manufacturer Compare
SI5364-H-BL Support Circuit, 1-Func, PBGA99, 11 X 11 MM, PLASTIC, ROHS COMPLIANT, MO-192AAC-1, BGA-99 Silicon Laboratories Inc SI5364-H-GL vs SI5364-H-BL
SI5364-H-ZL5 Support Circuit, 1-Func, PBGA99, 11 X 11 MM, ROHS COMPLIANT, PLASTIC, MO-192AAC-1, BGA-63 Silicon Laboratories Inc SI5364-H-GL vs SI5364-H-ZL5

SI5364-H-GL Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SI5364-H-GL by Silicon Laboratories Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SI5364-H-GL by Silicon Laboratories Inc

Select Manufacturer
Which Manufacturer of SI5364-H-GL would you like to use for your alert(s)?
  • Please alert me when SI5364-H-GL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SI5364-H-GL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SI5364-H-GL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SI5364-H-GL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SI5364-H-GL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SI5364-H-GL by Silicon Laboratories Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: