Datasheets
SI5356A-B07175-GMR by:

200MHz, CMOS, QFN-24

Part Details for SI5356A-B07175-GMR by Skyworks Solutions Inc

Overview of SI5356A-B07175-GMR by Skyworks Solutions Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Aerospace and Defense

Price & Stock for SI5356A-B07175-GMR

Part # Distributor Description Stock Price Buy
DISTI # 634-SI5356AB07175GMR
Mouser Electronics Clock Generators & Support Products I2C programmable, any-frequency, any-output, 8-output, quad-frequency LVCMOS clock gen, max = 200 MH RoHS: Compliant 0
  • 2,500 $5.2500
$5.2500 Order Now
DISTI # SI5356AB07175MR
Richardson RFPD CLOCK GENERATOR RoHS: Compliant Min Qty: 1 0
RFQ

Part Details for SI5356A-B07175-GMR

SI5356A-B07175-GMR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SI5356A-B07175-GMR Part Data Attributes

SI5356A-B07175-GMR Skyworks Solutions Inc
Buy Now Datasheet
Compare Parts:
SI5356A-B07175-GMR Skyworks Solutions Inc 200MHz, CMOS, QFN-24
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SKYWORKS SOLUTIONS INC
Package Description QFN-24
Reach Compliance Code unknown
Additional Feature IT ALSO REQUIRES 2.5V AND 3.3 V NOMINAL SUPPLY VOLTAGE
JESD-30 Code S-XQCC-N24
JESD-609 Code e4
Length 4 mm
Moisture Sensitivity Level 2
Number of Terminals 24
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Clock Frequency-Max 200 MHz
Package Body Material UNSPECIFIED
Package Code HVQCCN
Package Equivalence Code LCC24,.16SQ,20
Package Shape SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Primary Clock/Crystal Frequency-Nom 200 MHz
Seated Height-Max 0.9 mm
Supply Current-Max 60 mA
Supply Voltage-Max 1.98 V
Supply Voltage-Min 1.71 V
Supply Voltage-Nom 1.8 V
Surface Mount YES
Technology CMOS
Terminal Finish Gold (Au)
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 40
Width 4 mm
uPs/uCs/Peripheral ICs Type JITTER ATTENUATOR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SI5356A-B07175-GMR by Skyworks Solutions Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SI5356A-B07175-GMR by Skyworks Solutions Inc

Select Manufacturer
Which Manufacturer of SI5356A-B07175-GMR would you like to use for your alert(s)?
  • Please alert me when SI5356A-B07175-GMR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SI5356A-B07175-GMR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SI5356A-B07175-GMR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SI5356A-B07175-GMR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SI5356A-B07175-GMR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SI5356A-B07175-GMR by Skyworks Solutions Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: