Part Details for SI5350A-B01396-GTR by Skyworks Solutions Inc
Overview of SI5350A-B01396-GTR by Skyworks Solutions Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Telecommunications
Communication and Networking
Price & Stock for SI5350A-B01396-GTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
634-SI5350AB01396GTR
|
Mouser Electronics | Clock Generators & Support Products Any-frequency, any-output, Xtal reference, 3-output LVCMOS clock generator RoHS: Compliant | 0 |
|
$0.8920 / $0.9270 | Order Now |
Part Details for SI5350A-B01396-GTR
SI5350A-B01396-GTR CAD Models
SI5350A-B01396-GTR Part Data Attributes:
|
SI5350A-B01396-GTR
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SI5350A-B01396-GTR
Skyworks Solutions Inc
160MHz, CMOS, MSOP-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | MSOP-10 | |
Reach Compliance Code | unknown | |
Additional Feature | ALSO REQUIRES 2.5V SUPPLY | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 160 MHz | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 27 MHz | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 30 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | JITTER ATTENUATOR |