Part Details for SI5342A-B-GMR by Skyworks Solutions Inc
Overview of SI5342A-B-GMR by Skyworks Solutions Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SI5342A-B-GMR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Si5342 - 10-CHANNEL, ANY-FREQUENCY, ANY-OUTPUT JITTER ATTENUATOR/CLOCK MULTIPLIER RoHS: Compliant Status: Obsolete Min Qty: 1 | 52 |
|
$18.2600 / $21.4800 | Buy Now |
Part Details for SI5342A-B-GMR
SI5342A-B-GMR CAD Models
SI5342A-B-GMR Part Data Attributes
|
SI5342A-B-GMR
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SI5342A-B-GMR
Skyworks Solutions Inc
Clock Generator, 712.5MHz, CMOS, PQCC44, QFN-44
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | QFN-44 | |
Reach Compliance Code | compliant | |
Additional Feature | 3.3 NOM SUPPLY IS ALSO AVAILABLE | |
JESD-30 Code | S-PQCC-N44 | |
Length | 7 mm | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 712.5 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC44,.28SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 750 MHz | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max | 155 mA | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for SI5342A-B-GMR
This table gives cross-reference parts and alternative options found for SI5342A-B-GMR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI5342A-B-GMR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI5342A-BXXXXX-GM | Processor Specific Clock Generator, 712.5MHz, CMOS, 7 X 7 MM, ROHS COMPLIANT, MO-220, QFN-44 | Silicon Laboratories Inc | SI5342A-B-GMR vs SI5342A-BXXXXX-GM |
SI5342A-DXXXXX-GM | Processor Specific Clock Generator, 1028MHz, CMOS, 7 X 7 MM, ROHS COMPLIANT, MO-220, QFN-44 | Silicon Laboratories Inc | SI5342A-B-GMR vs SI5342A-DXXXXX-GM |