Part Details for SI5338K-B01672-GM by Skyworks Solutions Inc
Overview of SI5338K-B01672-GM by Skyworks Solutions Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SI5338K-B01672-GM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
634-SI5338K-B01672GM
|
Mouser Electronics | Clock Generators & Support Products I2C control, 4-output, any frequency (< 710 MHz), any output, clock generator (OEB pin ctrl) RoHS: Compliant | 0 |
|
$15.0500 | Order Now |
DISTI #
V36:1790_17650426
|
Arrow Electronics | Clock Generator 5MHz to 710MHz-IN 710MHz-OUT 24-Pin QFN EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2251 | Americas - 793 |
|
$9.7601 / $17.4266 | Buy Now |
DISTI #
67375910
|
Verical | Clock Generator 5MHz to 710MHz-IN 710MHz-OUT 24-Pin QFN EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2251 | Americas - 793 |
|
$9.7601 | Buy Now |
DISTI #
SI5338KB01672GM
|
Richardson RFPD | CLOCK GENERATOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Flip Electronics | Stock | 800 |
|
RFQ |