Part Details for SI5338B-B02917-GM by Skyworks Solutions Inc
Overview of SI5338B-B02917-GM by Skyworks Solutions Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SI5338B-B02917-GM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
634-SI5338B-B02917GM
|
Mouser Electronics | Clock Generators & Support Products I2C control, 4-output, any frequency (< 350 MHz), any output, clock generator RoHS: Compliant | 140 |
|
$13.7400 / $22.0700 | Buy Now |
DISTI #
V36:1790_17650498
|
Arrow Electronics | Clock Generator 5MHz to 710MHz-IN 350MHz-OUT 24-Pin QFN EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2328 | Americas - 1890 |
|
$14.4300 / $19.3000 | Buy Now |
DISTI #
70358315
|
Verical | Clock Generator 5MHz to 710MHz-IN 350MHz-OUT 24-Pin QFN EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2328 | Americas - 1890 |
|
$14.4300 | Buy Now |
DISTI #
SI5338BB02917GM
|
Richardson RFPD | CLOCK GENERATOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |