Part Details for SI5335D-B03189-GM by Skyworks Solutions Inc
Overview of SI5335D-B03189-GM by Skyworks Solutions Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SI5335D-B03189-GM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
634-SI5335D-B03189GM
|
Mouser Electronics | Clock Generators & Support Products 4-output, any frequency (< 200 MHz), any output, clock generator (reference input) RoHS: Compliant | 0 |
|
$5.6600 / $6.1000 | Order Now |
DISTI #
SI5335DB03189GM
|
Richardson RFPD | CLOCK GENERATOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for SI5335D-B03189-GM
SI5335D-B03189-GM CAD Models
SI5335D-B03189-GM Part Data Attributes
|
SI5335D-B03189-GM
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SI5335D-B03189-GM
Skyworks Solutions Inc
Processor Specific Clock Generator, 200MHz, CMOS, QFN-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | QFN-24 | |
Reach Compliance Code | unknown | |
Additional Feature | ALSO OPERATES AT 2.5V AND 3.3V NOMINAL SUPPLY | |
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 200 MHz | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 200 MHz | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max | 1.98 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
Alternate Parts for SI5335D-B03189-GM
This table gives cross-reference parts and alternative options found for SI5335D-B03189-GM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI5335D-B03189-GM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI5335D-B06916-GM | Processor Specific Clock Generator, 200MHz, CMOS, QFN-24 | Skyworks Solutions Inc | SI5335D-B03189-GM vs SI5335D-B06916-GM |
SI5335D-B07139-GMR | Processor Specific Clock Generator, 200MHz, CMOS, QFN-24 | Skyworks Solutions Inc | SI5335D-B03189-GM vs SI5335D-B07139-GMR |
SI5335D-B03433-GMR | Processor Specific Clock Generator, 200MHz, CMOS, QFN-24 | Skyworks Solutions Inc | SI5335D-B03189-GM vs SI5335D-B03433-GMR |
SI5335D-B04972-GM | Processor Specific Clock Generator, | Silicon Laboratories Inc | SI5335D-B03189-GM vs SI5335D-B04972-GM |
SI5335D-B06215-GM | Processor Specific Clock Generator, | Silicon Laboratories Inc | SI5335D-B03189-GM vs SI5335D-B06215-GM |
SI5335D-B06509-GMR | Processor Specific Clock Generator, | Silicon Laboratories Inc | SI5335D-B03189-GM vs SI5335D-B06509-GMR |
SI5335D-B08410-GMR | Processor Specific Clock Generator, 200MHz, CMOS, QFN-24 | Skyworks Solutions Inc | SI5335D-B03189-GM vs SI5335D-B08410-GMR |
SI5335D-B08181-GMR | Processor Specific Clock Generator, | Silicon Laboratories Inc | SI5335D-B03189-GM vs SI5335D-B08181-GMR |
SI5335D-B06797-GMR | Processor Specific Clock Generator, | Silicon Laboratories Inc | SI5335D-B03189-GM vs SI5335D-B06797-GMR |
SI5335D-B03442-GMR | Processor Specific Clock Generator, | Silicon Laboratories Inc | SI5335D-B03189-GM vs SI5335D-B03442-GMR |