Part Details for SI5335C-B05108-GM by Skyworks Solutions Inc
Results Overview of SI5335C-B05108-GM by Skyworks Solutions Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SI5335C-B05108-GM Information
SI5335C-B05108-GM by Skyworks Solutions Inc is a Clock Generator.
Clock Generators are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for SI5335C-B05108-GM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
634-SI5335C-B05108GM
|
Mouser Electronics | Clock Generators & Support Products 4-output, any frequency (< 350 MHz), any output, clock ge... more RoHS: Compliant | 0 |
|
$6.6800 / $7.2000 | Order Now |
DISTI #
SI5335CB05108GM
|
Richardson RFPD | CLOCK GENERATOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for SI5335C-B05108-GM
SI5335C-B05108-GM CAD Models
SI5335C-B05108-GM Part Data Attributes
|
SI5335C-B05108-GM
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SI5335C-B05108-GM
Skyworks Solutions Inc
Processor Specific Clock Generator, 350MHz, CMOS, QFN-24
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | QFN-24 | |
Reach Compliance Code | compliant | |
Additional Feature | ALSO OPERATES AT 2.5V AND 3.3V NOMINAL SUPPLY | |
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 350 MHz | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 350 MHz | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max | 1.98 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
Alternate Parts for SI5335C-B05108-GM
This table gives cross-reference parts and alternative options found for SI5335C-B05108-GM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI5335C-B05108-GM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SI5335C-B03979-GM | Skyworks Solutions Inc | Check for Price | Processor Specific Clock Generator, 350MHz, CMOS, QFN-24 | SI5335C-B05108-GM vs SI5335C-B03979-GM |
SI5335C-B07094-GMR | Silicon Laboratories Inc | Check for Price | Processor Specific Clock Generator, | SI5335C-B05108-GM vs SI5335C-B07094-GMR |
SI5335C-B05449-GMR | Silicon Laboratories Inc | Check for Price | Processor Specific Clock Generator, | SI5335C-B05108-GM vs SI5335C-B05449-GMR |
SI5335C-B06281-GMR | Skyworks Solutions Inc | Check for Price | Processor Specific Clock Generator, 350MHz, CMOS, QFN-24 | SI5335C-B05108-GM vs SI5335C-B06281-GMR |
SI5335C-B04383-GM | Skyworks Solutions Inc | Check for Price | Processor Specific Clock Generator, 350MHz, CMOS, QFN-24 | SI5335C-B05108-GM vs SI5335C-B04383-GM |
SI5335C-B08561-GMR | Silicon Laboratories Inc | Check for Price | Processor Specific Clock Generator, | SI5335C-B05108-GM vs SI5335C-B08561-GMR |
SI5335C-B08857-GM | Silicon Laboratories Inc | Check for Price | Processor Specific Clock Generator, | SI5335C-B05108-GM vs SI5335C-B08857-GM |
SI5335C-B05009-GM | Silicon Laboratories Inc | Check for Price | Processor Specific Clock Generator, | SI5335C-B05108-GM vs SI5335C-B05009-GM |
SI5335C-B05213-GMR | Skyworks Solutions Inc | Check for Price | Processor Specific Clock Generator, 350MHz, CMOS, QFN-24 | SI5335C-B05108-GM vs SI5335C-B05213-GMR |
SI5335C-B04684-GM | Silicon Laboratories Inc | Check for Price | Processor Specific Clock Generator, | SI5335C-B05108-GM vs SI5335C-B04684-GM |