SI5335A-B10523-GMR
Description: 350MHz, CMOS, QFN-24

Overview of SI5335A-B10523-GMR by Skyworks Solutions Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for SI5335A-B10523-GMR by Skyworks Solutions Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 634-SI5335AB10523GMR
Mouser Electronics Clock Generators & Support Products 4-output, any frequency (< 350 MHz), any output, clock generator (Xtal input) RoHS: Compliant 0
  • 2,500 $6.0300
$6.0300 Order Now
DISTI # SI5335AB10523MR
Richardson RFPD CLOCK GENERATOR RoHS: Compliant Min Qty: 1 0
RFQ

CAD Models for SI5335A-B10523-GMR by Skyworks Solutions Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SI5335A-B10523-GMR by Skyworks Solutions Inc

SI5335A-B10523-GMR
Skyworks Solutions Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SKYWORKS SOLUTIONS INC
Package Description
QFN-24
Reach Compliance Code
unknown
Additional Feature
IT ALSO REQUIRES 2.5V AND 3.3 V NOMINAL SUPPLY VOLTAGE, PCIE GENERATION 1,2,3,4
JESD-30 Code
S-XQCC-N24
JESD-609 Code
e4
Length
4 mm
Moisture Sensitivity Level
2
Number of Terminals
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Clock Frequency-Max
350 MHz
Package Code
HVQCCN
Package Equivalence Code
LCC24,.16SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Primary Clock/Crystal Frequency-Nom
350 MHz
Seated Height-Max
0.9 mm
Supply Current-Max
60 mA
Supply Voltage-Max
1.98 V
Supply Voltage-Min
1.71 V
Supply Voltage-Nom
1.8 V
Surface Mount
YES
Technology
CMOS
Terminal Finish
Gold (Au)
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
40
Width
4 mm
uPs/uCs/Peripheral ICs Type
CLOCK GENERATOR, PCIe
Want to compare parts?
  1. SI5335A-B10523-GMR
    Skyworks Solutions Inc
    350MHz, CMOS, QFN-24
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SI5335A-B10523-GMR by Skyworks Solutions Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SI5335A-B10523-GMR by Skyworks Solutions Inc

Select Manufacturer
Which Manufacturer of SI5335A-B10523-GMR would you like to use for your alert(s)?
  • Please alert me when SI5335A-B10523-GMR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SI5335A-B10523-GMR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SI5335A-B10523-GMR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SI5335A-B10523-GMR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SI5335A-B10523-GMR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SI5335A-B10523-GMR by Skyworks Solutions Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: