Part Details for SI53343-B-GM by Skyworks Solutions Inc
Overview of SI53343-B-GM by Skyworks Solutions Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SI53343-B-GM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
336-3841-ND
|
DigiKey | IC CLK BUFFER 2:6 200MHZ 24QFN Min Qty: 490 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.9281 | Buy Now |
DISTI #
634-SI53343-B-GM
|
Mouser Electronics | Clock Buffer LVDS 2:6 low-jitter buffer (200 MHz), 2:1 LVCMOS input RoHS: Compliant | 0 |
|
$1.9200 | Order Now |
DISTI #
SI53343BGM
|
Richardson RFPD | CLOCK BUFFERS RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for SI53343-B-GM
SI53343-B-GM CAD Models
SI53343-B-GM Part Data Attributes
|
SI53343-B-GM
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SI53343-B-GM
Skyworks Solutions Inc
Low Skew Clock Driver, 53343 Series, 12 True Output(s), 0 Inverted Output(s), QFN-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | QFN-24 | |
Reach Compliance Code | compliant | |
Additional Feature | ALSO OPERATES AT 2.5V VCC AND 3.3V VCC NOMINAL SUPPLY | |
Family | 53343 | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 24 | |
Number of True Outputs | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 1.05 ns | |
Same Edge Skew-Max (tskwd) | 0.05 ns | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 1.89 V | |
Supply Voltage-Min (Vsup) | 1.71 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4 mm |