Part Details for SI5332G-D-GM1 by Silicon Laboratories Inc
Overview of SI5332G-D-GM1 by Silicon Laboratories Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Electronic Manufacturing
Automotive
Part Details for SI5332G-D-GM1
SI5332G-D-GM1 CAD Models
SI5332G-D-GM1 Part Data Attributes:
|
SI5332G-D-GM1
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
SI5332G-D-GM1
Silicon Laboratories Inc
Clock Generator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Package Description | LGA-32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2020-03-24 | |
Samacsys Manufacturer | Silicon Labs | |
JESD-30 Code | S-XBGA-N32 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 333.33 MHz | |
Package Code | TFLGA | |
Package Equivalence Code | LGA32,8X8,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 250 MHz | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 70 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | JITTER ATTENUATOR |