Part Details for SI5332E-D-GM3 by Skyworks Solutions Inc
Overview of SI5332E-D-GM3 by Skyworks Solutions Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Electronic Manufacturing
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for SI5332E-D-GM3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
336-5570-ND
|
DigiKey | IC CLOCK GENERATOR 48LGA Min Qty: 1 Lead time: 8 Weeks Container: Tray |
867 In Stock |
|
$12.6876 / $18.4600 | Buy Now |
DISTI #
634-SI5332E-D-GM3
|
Mouser Electronics | Clock Generators & Support Products Low jitter, embedded crystal 12-output, any frequency (< 333.33MHz), any output clock generator RoHS: Compliant | 861 |
|
$12.6800 / $16.7900 | Buy Now |
DISTI #
V36:1790_21912698
|
Arrow Electronics | Clock Generator 10MHz to 250MHz-IN 333.33MHz-OUT 48-Pin QFN EP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2307 | Americas - 532 |
|
$13.7400 / $14.5600 | Buy Now |
DISTI #
69076789
|
Verical | Clock Generator 10MHz to 250MHz-IN 333.33MHz-OUT 48-Pin QFN EP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2307 | Americas - 532 |
|
$13.7400 | Buy Now |
DISTI #
SI5332EDGM3
|
Richardson RFPD | CLOCK GENERATOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Flip Electronics | Stock | 600 |
|
RFQ |
Part Details for SI5332E-D-GM3
SI5332E-D-GM3 CAD Models
SI5332E-D-GM3 Part Data Attributes
|
SI5332E-D-GM3
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SI5332E-D-GM3
Skyworks Solutions Inc
Processor Specific Clock Generator, 333.33MHz, CMOS, LGA-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | LGA-48 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Skyworks | |
JESD-30 Code | S-XBGA-N48 | |
JESD-609 Code | e4 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 333.33 MHz | |
Package Body Material | UNSPECIFIED | |
Package Code | HTFLGA | |
Package Equivalence Code | LCC48,.24SQ,16 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 250 MHz | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 70 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Nickel/Gold (Ni/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |