There are no models available for this part yet.
Overview of SI5332BD09614-GM1R by Skyworks Solutions Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Computing and Data Storage
Financial Technology (Fintech)
Electronic Manufacturing
Automotive
Price & Stock for SI5332BD09614-GM1R by Skyworks Solutions Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
634-SI532BD09614GM1R
|
Mouser Electronics | Clock Generators & Support Products Low jitter, 6-output, any-frequency (< 200 MHz), any output clock generator (INT+FRAC) RoHS: Compliant | 0 |
|
$10.2700 | Order Now | |
DISTI #
SI5332BD096141R
|
Richardson RFPD | CLOCK GENERATOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
CAD Models for SI5332BD09614-GM1R by Skyworks Solutions Inc
Part Data Attributes for SI5332BD09614-GM1R by Skyworks Solutions Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SKYWORKS SOLUTIONS INC
|
Package Description
|
QFN-32
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
IT ALSO OPERATES AT 2.5V AND 3.3V NOMINAL SUPPLY
|
JESD-30 Code
|
S-XQCC-N32
|
JESD-609 Code
|
e3
|
Length
|
5 mm
|
Moisture Sensitivity Level
|
2
|
Number of Terminals
|
32
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Clock Frequency-Max
|
200 MHz
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
LCC32,.2SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Primary Clock/Crystal Frequency-Nom
|
170 MHz
|
Seated Height-Max
|
0.9 mm
|
Supply Current-Max
|
70 mA
|
Supply Voltage-Max
|
3.63 V
|
Supply Voltage-Min
|
1.71 V
|
Supply Voltage-Nom
|
1.8 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
5 mm
|
uPs/uCs/Peripheral ICs Type
|
CLOCK GENERATOR, PROCESSOR SPECIFIC
|
Alternate Parts for SI5332BD09614-GM1R
This table gives cross-reference parts and alternative options found for SI5332BD09614-GM1R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI5332BD09614-GM1R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI5332BD09614-GM1 | Processor Specific Clock Generator, 200MHz, CMOS, QFN-32 | Skyworks Solutions Inc | SI5332BD09614-GM1R vs SI5332BD09614-GM1 |