There are no models available for this part yet.
Overview of SI5332A-D-GM3 by Skyworks Solutions Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Computing and Data Storage
Financial Technology (Fintech)
Electronic Manufacturing
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for SI5332A-D-GM3 by Skyworks Solutions Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
336-SI5332A-D-GM3-ND
|
DigiKey | IC CLOCK GENERATOR 48QFN Min Qty: 1 Lead time: 8 Weeks Container: Tray |
661 In Stock |
|
$14.3375 / $20.7600 | Buy Now | |
DISTI #
634-SI5332A-D-GM3
|
Mouser Electronics | Clock Generators & Support Products Low jitter, 12-output, any-frequency (< 333.33 MHz), any output clock generator (INT+FRAC) RoHS: Compliant | 631 |
|
$14.6300 / $20.7500 | Buy Now | |
DISTI #
77263666
|
Verical | Clock Generator 10MHz to 250MHz-IN 333.33MHz-OUT 48-Pin QFN EP RoHS: Compliant Min Qty: 490 Package Multiple: 490 | Americas - 490 |
|
$18.9500 | Buy Now | |
DISTI #
SI5332ADGM3
|
Richardson RFPD | CLOCK GENERATOR RoHS: Compliant Min Qty: 1 | 490 |
|
$12.9100 / $18.9300 | Buy Now | |
DISTI #
C1S717000061721
|
Chip1Stop | Clock Generators, PLLs, Frequency synthesizers RoHS: Compliant | 490 |
|
$21.5000 | Buy Now |
CAD Models for SI5332A-D-GM3 by Skyworks Solutions Inc
Part Data Attributes for SI5332A-D-GM3 by Skyworks Solutions Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SKYWORKS SOLUTIONS INC
|
Package Description
|
QFN-48
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Skyworks
|
JESD-30 Code
|
S-XQCC-N48
|
Length
|
6 mm
|
Number of Terminals
|
48
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Clock Frequency-Max
|
333.33 MHz
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
LCC48,.24SQ,16
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Primary Clock/Crystal Frequency-Nom
|
250 MHz
|
Seated Height-Max
|
0.9 mm
|
Supply Current-Max
|
70 mA
|
Supply Voltage-Max
|
3.63 V
|
Supply Voltage-Min
|
1.71 V
|
Supply Voltage-Nom
|
1.8 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.4 mm
|
Terminal Position
|
QUAD
|
Width
|
6 mm
|
uPs/uCs/Peripheral ICs Type
|
CLOCK GENERATOR, PROCESSOR SPECIFIC
|