Part Details for SI53322-B-GMR by Skyworks Solutions Inc
Overview of SI53322-B-GMR by Skyworks Solutions Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SI53322-B-GMR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
336-4404-1-ND
|
DigiKey | IC CLK BUFFER 1:2 1.25GHZ 16QFN Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2867 / $2.9200 | Buy Now |
DISTI #
634-SI53322-B-GMR
|
Mouser Electronics | Clock Buffer RoHS: Compliant | 135 |
|
$1.2800 / $2.9800 | Buy Now |
DISTI #
V79:2366_28763287
|
Arrow Electronics | Clock Fanout Buffer 2-OUT 1-IN 1:2 16-Pin QFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2302 | Americas - 12000 |
|
$1.3290 / $2.2170 | Buy Now |
DISTI #
E54:1762_07038504
|
Arrow Electronics | Clock Fanout Buffer 2-OUT 1-IN 1:2 16-Pin QFN EP T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Date Code: 2304 | Europe - 4000 |
|
$1.3290 | Buy Now |
DISTI #
V36:1790_06538551
|
Arrow Electronics | Clock Fanout Buffer 2-OUT 1-IN 1:2 16-Pin QFN EP T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Date Code: 2302 | Americas - 3000 |
|
$1.3190 | Buy Now |
DISTI #
80323008
|
Verical | Clock Fanout Buffer 2-OUT 1-IN 1:2 16-Pin QFN EP T/R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2302 | Americas - 12000 |
|
$1.3290 | Buy Now |
DISTI #
77789381
|
Verical | Clock Fanout Buffer 2-OUT 1-IN 1:2 16-Pin QFN EP T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2304 | Americas - 4000 |
|
$1.3290 | Buy Now |
DISTI #
67375834
|
Verical | Clock Fanout Buffer 2-OUT 1-IN 1:2 16-Pin QFN EP T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2302 | Americas - 3000 |
|
$1.3190 | Buy Now |
DISTI #
SI53322BGMR
|
Richardson RFPD | CLOCK BUFFERS RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Flip Electronics | Stock | 3000 |
|
RFQ |
Part Details for SI53322-B-GMR
SI53322-B-GMR CAD Models
SI53322-B-GMR Part Data Attributes
|
SI53322-B-GMR
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SI53322-B-GMR
Skyworks Solutions Inc
Clock Driver, CMOS, PQCC16,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Skyworks | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Max I(ol) | 0.001 A | |
Moisture Sensitivity Level | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Prop. Delay@Nom-Sup | 0.975 ns | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD |
Alternate Parts for SI53322-B-GMR
This table gives cross-reference parts and alternative options found for SI53322-B-GMR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI53322-B-GMR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI53322-B-GM | Low Skew Clock Driver, 53322 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, QFN-16 | Skyworks Solutions Inc | SI53322-B-GMR vs SI53322-B-GM |