Part Details for SI53312-B-GMR by Skyworks Solutions Inc
Overview of SI53312-B-GMR by Skyworks Solutions Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SI53312-B-GMR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SI53312-B-GMR-ND
|
DigiKey | IC CLK BUFFER 2:10 1.25GHZ 44QFN Min Qty: 1000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.4138 / $3.5451 | Buy Now |
DISTI #
634-SI53312-B-GMR
|
Mouser Electronics | Clock Buffer RoHS: Compliant | 170 |
|
$3.4100 / $6.2500 | Buy Now |
DISTI #
SI53312BGMR
|
Richardson RFPD | CLOCK BUFFERS RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Win Source Electronics | IC CLK BUFFER 2:10 1.25GHZ 44QFN | 2600 |
|
$3.6203 / $5.4304 | Buy Now |
Part Details for SI53312-B-GMR
SI53312-B-GMR CAD Models
SI53312-B-GMR Part Data Attributes
|
SI53312-B-GMR
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SI53312-B-GMR
Skyworks Solutions Inc
Low Skew Clock Driver, SI533 Series, 10 True Output(s), 0 Inverted Output(s), CMOS, QFN-44
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | QFN-44 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Skyworks | |
Additional Feature | ALSO OPERATES AT 2.5 V AND 3.3 V POWER SUPPLY | |
Family | SI533 | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | S-XQCC-N44 | |
Length | 7 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 44 | |
Number of True Outputs | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC44,.28SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Power Supply Current-Max (ICC) | 100 mA | |
Prop. Delay@Nom-Sup | 2.75 ns | |
Propagation Delay (tpd) | 2.75 ns | |
Same Edge Skew-Max (tskwd) | 0.12 ns | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 1.89 V | |
Supply Voltage-Min (Vsup) | 1.71 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |