Part Details for SI5330G-B00219-GMR by Skyworks Solutions Inc
Overview of SI5330G-B00219-GMR by Skyworks Solutions Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Price & Stock for SI5330G-B00219-GMR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SI5330G-B00219-GMR-ND
|
DigiKey | IC CLK BUFFER 1:8 200MHZ 24QFN Min Qty: 2500 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.8229 / $1.8941 | Buy Now |
DISTI #
634-SI5330GB00219GMR
|
Mouser Electronics | Clock Buffer 1:8 LVCMOS low-jitter clock buffer (differential input) RoHS: Compliant | 0 |
|
$1.8900 | Order Now |
DISTI #
SI5330GB00219MR
|
Richardson RFPD | CLOCK BUFFERS RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for SI5330G-B00219-GMR
SI5330G-B00219-GMR CAD Models
SI5330G-B00219-GMR Part Data Attributes
|
SI5330G-B00219-GMR
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SI5330G-B00219-GMR
Skyworks Solutions Inc
Low Skew Clock Driver, 5330 Series, 8 True Output(s), 0 Inverted Output(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Family | 5330 | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | S-XQCC-N24 | |
Length | 4 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 24 | |
Number of True Outputs | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 4 ns | |
Same Edge Skew-Max (tskwd) | 0.1 ns | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 1.98 V | |
Supply Voltage-Min (Vsup) | 1.71 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |