Part Details for SI5330F-B00214-GMR by Skyworks Solutions Inc
Results Overview of SI5330F-B00214-GMR by Skyworks Solutions Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SI5330F-B00214-GMR Information
SI5330F-B00214-GMR by Skyworks Solutions Inc is a Clock Driver.
Clock Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SI5330F-B00214-GMR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
336-4897-1-ND
|
DigiKey | IC CLK BUFFER 1:8 200MHZ 24QFN Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14239 In Stock |
|
$1.7625 / $4.9700 | Buy Now |
DISTI #
634-SI5330FB00214GMR
|
Mouser Electronics | Clock Buffer 1:8 LVCMOS low-jitter clock buffer RoHS: Compliant | 893 |
|
$1.7600 / $4.9700 | Buy Now |
DISTI #
SI5330FB00214MR
|
Richardson RFPD | CLOCK BUFFERS RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for SI5330F-B00214-GMR
SI5330F-B00214-GMR CAD Models
SI5330F-B00214-GMR Part Data Attributes
|
SI5330F-B00214-GMR
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SI5330F-B00214-GMR
Skyworks Solutions Inc
Low Skew Clock Driver, 5330 Series, 8 True Output(s), 0 Inverted Output(s),
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Family | 5330 | |
Input Conditioning | STANDARD | |
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 24 | |
Number of True Outputs | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 4 ns | |
Same Edge Skew-Max (tskwd) | 0.1 ns | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 2.97 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4 mm | |
fmax-Min | 200 MHz |