Part Details for SI5330F-B00214-GMR by Silicon Laboratories Inc
Overview of SI5330F-B00214-GMR by Silicon Laboratories Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Part Details for SI5330F-B00214-GMR
SI5330F-B00214-GMR CAD Models
SI5330F-B00214-GMR Part Data Attributes
|
SI5330F-B00214-GMR
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
SI5330F-B00214-GMR
Silicon Laboratories Inc
Low Skew Clock Driver, 5330 Series, 8 True Output(s), 0 Inverted Output(s), 4 X 4 MM, ROHS COMPLIANT, MO-220VGGD-8, QFN-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, ROHS COMPLIANT, MO-220VGGD-8, QFN-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | 5330 | |
Input Conditioning | STANDARD | |
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 24 | |
Number of True Outputs | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 4 ns | |
Same Edge Skew-Max (tskwd) | 0.1 ns | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 2.97 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4 mm | |
fmax-Min | 200 MHz |