Part Details for SI5330A-A00200-GM by Silicon Laboratories Inc
Overview of SI5330A-A00200-GM by Silicon Laboratories Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Price & Stock for SI5330A-A00200-GM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 15 |
|
RFQ |
Part Details for SI5330A-A00200-GM
SI5330A-A00200-GM CAD Models
SI5330A-A00200-GM Part Data Attributes:
|
SI5330A-A00200-GM
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
SI5330A-A00200-GM
Silicon Laboratories Inc
Low Skew Clock Driver, ECL Series, 8 True Output(s), 0 Inverted Output(s), 4 X 4 MM, MO-220VGGD-8, QFN-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, MO-220VGGD-8, QFN-24 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ECL | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | S-XQCC-N24 | |
Length | 4 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Max I(ol) | 0.004 A | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 24 | |
Number of True Outputs | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.1 ns | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 2.97 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm | |
fmax-Min | 710 MHz |