-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Skew Clock Driver, 53307 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, 3 X 3 MM, ROHS COMPLIANT, QFN-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | LOW SKEW CLOCK DRIVER, 53307 SERIES, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), CMOS | 74 |
|
$1.6800 / $3.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SI53307-B-GM
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
SI53307-B-GM
Silicon Laboratories Inc
Low Skew Clock Driver, 53307 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, 3 X 3 MM, ROHS COMPLIANT, QFN-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Silicon Labs | |
Additional Feature | ALSO OPERATES AT 2.5, 3.3V SUPPLY | |
Family | 53307 | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | S-XQCC-N16 | |
Length | 3 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 16 | |
Number of True Outputs | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 1.075 ns | |
Same Edge Skew-Max (tskwd) | 0.12 ns | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 1.89 V | |
Supply Voltage-Min (Vsup) | 1.71 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |