Part Details for SI53305-B-GM by Skyworks Solutions Inc
Overview of SI53305-B-GM by Skyworks Solutions Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SI53305-B-GM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
336-4375-ND
|
DigiKey | IC CLK BUFFER 2:10 725MHZ 44QFN Min Qty: 1 Lead time: 8 Weeks Container: Tray |
133 In Stock |
|
$3.7552 / $6.8700 | Buy Now |
DISTI #
634-SI53305-B-GM
|
Mouser Electronics | Clock Buffer Universal 2:10 low-jitter clock buffer/level translator with individual OE RoHS: Compliant | 5754 |
|
$3.8900 / $5.7000 | Buy Now |
DISTI #
A01:0375_04671772
|
Arrow Electronics | Clock Fanout Buffer 10-OUT 2-IN 1:10 44-Pin QFN EP RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 8 Weeks Date Code: 2304 | Asia - 1040 |
|
$3.9510 | Buy Now |
DISTI #
V36:1790_06538343
|
Arrow Electronics | Clock Fanout Buffer 10-OUT 2-IN 1:10 44-Pin QFN EP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2241 | Americas - 260 |
|
$2.6370 / $3.9644 | Buy Now |
DISTI #
E54:1762_06361182
|
Arrow Electronics | Clock Fanout Buffer 10-OUT 2-IN 1:10 44-Pin QFN EP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2304 | Europe - 30 |
|
$3.9230 / $4.6940 | Buy Now |
DISTI #
77263630
|
Verical | Clock Fanout Buffer 10-OUT 2-IN 1:10 44-Pin QFN EP RoHS: Compliant Min Qty: 260 Package Multiple: 260 | Americas - 2080 |
|
$5.5500 | Buy Now |
DISTI #
65645649
|
Verical | Clock Fanout Buffer 10-OUT 2-IN 1:10 44-Pin QFN EP RoHS: Compliant Min Qty: 260 Package Multiple: 260 | Americas - 1040 |
|
$3.9510 | Buy Now |
DISTI #
68456337
|
Verical | Clock Fanout Buffer 10-OUT 2-IN 1:10 44-Pin QFN EP RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2241 | Americas - 260 |
|
$2.6370 / $3.3180 | Buy Now |
DISTI #
69261641
|
Verical | Clock Fanout Buffer 10-OUT 2-IN 1:10 44-Pin QFN EP RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2304 | Americas - 30 |
|
$3.9230 / $4.6940 | Buy Now |
|
Ameya Holding Limited | 798 |
|
RFQ |
Part Details for SI53305-B-GM
SI53305-B-GM CAD Models
SI53305-B-GM Part Data Attributes:
|
SI53305-B-GM
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SI53305-B-GM
Skyworks Solutions Inc
Low Skew Clock Driver, 53305 Series, 6 True Output(s), 0 Inverted Output(s), QFN-44
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | QFN-44 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Skyworks | |
Additional Feature | ALSO OPERATES AT 2.5 V AND 3.3 V SUPPLY | |
Family | 53305 | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | S-XQCC-N44 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 2 | |
Number of Inverted Outputs | ||
Number of Terminals | 44 | |
Number of True Outputs | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC44,.28SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 100 mA | |
Prop. Delay@Nom-Sup | 1 ns | |
Propagation Delay (tpd) | 1 ns | |
Same Edge Skew-Max (tskwd) | 0.12 ns | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 1.89 V | |
Supply Voltage-Min (Vsup) | 1.71 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |