Part Details for SI53304-B-GMR by Silicon Laboratories Inc
Results Overview of SI53304-B-GMR by Silicon Laboratories Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SI53304-B-GMR Information
SI53304-B-GMR by Silicon Laboratories Inc is a Clock Driver.
Clock Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for SI53304-B-GMR
SI53304-B-GMR CAD Models
SI53304-B-GMR Part Data Attributes
|
SI53304-B-GMR
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
SI53304-B-GMR
Silicon Laboratories Inc
Clock Driver
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Logic IC Type | LOW SKEW CLOCK DRIVER |
SI53304-B-GMR Frequently Asked Questions (FAQ)
-
A good PCB layout for the SI53304-B-GMR involves keeping the clock output traces short and shielded, using a solid ground plane, and minimizing the distance between the device and the crystal oscillator. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a separate ground plane.
-
The SI53304-B-GMR can be configured for a specific frequency output using the Silicon Laboratories ClockBuilder Pro software tool. The tool allows you to select the desired frequency, clock mode, and other parameters, and generates a configuration file that can be loaded into the device.
-
The maximum frequency deviation tolerance for the SI53304-B-GMR is ±50 ppm over the operating temperature range of -40°C to +85°C. This means that the device can maintain a frequency accuracy of ±50 ppm over the entire operating temperature range.
-
Yes, the SI53304-B-GMR can be used in a redundant clocking system. The device has a built-in clock switchover feature that allows it to automatically switch to a backup clock source in the event of a primary clock failure. This feature can be used to implement a redundant clocking system with high availability and reliability.
-
The typical power consumption of the SI53304-B-GMR is around 350 mW at 3.3V supply voltage. However, the actual power consumption may vary depending on the specific application, clock frequency, and operating conditions.