There are no models available for this part yet.
Overview of SI5320-H-ZL3 by Skyworks Solutions Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SI5320-H-ZL3 by Skyworks Solutions Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
26649150
|
Verical | Clock Generator 19.436MHz to 746.61MHz-IN 693.9MHz-OUT 63-Pin BGA RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 885 |
|
$49.1200 | Buy Now | |
DISTI #
C1S717000058639
|
Chip1Stop | Unclassified RoHS: Compliant | 885 |
|
$52.5000 | Buy Now |
CAD Models for SI5320-H-ZL3 by Skyworks Solutions Inc
Related Parts for SI5320-H-ZL3
-
SI5320-H-GLATM/SONET/SDH ICs
-
SI52112-B6-GTClock Generators
-
SI4884DYPower Field-Effect Transistors
-
SI53304-B-GMOther Interface ICs
-
SI53305-B-GMRClock Drivers
-
SI4063-B1B-FMOther Telecom ICs
-
S8KRectifier Diodes
-
SGL-0263ZRF/Microwave Amplifiers
-
SI4874BDY-T1-E3Small Signal Field-Effect Transistors