Part Details for SI53154-A01AGMR by Skyworks Solutions Inc
Overview of SI53154-A01AGMR by Skyworks Solutions Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SI53154-A01AGMR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
336-4762-1-ND
|
DigiKey | IC PCIE BUFFER 100MHZ 24QFN Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7018 In Stock |
|
$2.7672 / $5.5100 | Buy Now |
DISTI #
634-SI53154-A01AGMR
|
Mouser Electronics | Clock Buffer PCI-express Gen1/2/3 1:4 fan-out buffer RoHS: Compliant | 10576 |
|
$2.7600 / $4.5700 | Buy Now |
|
Rochester Electronics | SI53154 - PCI-express Gen1/2/3 1:4 fan-out buffer RoHS: Compliant Status: Active Min Qty: 1 | 2483 |
|
$2.9400 / $3.4500 | Buy Now |
Part Details for SI53154-A01AGMR
SI53154-A01AGMR CAD Models
SI53154-A01AGMR Part Data Attributes:
|
SI53154-A01AGMR
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SI53154-A01AGMR
Skyworks Solutions Inc
Low Skew Clock Driver, 53154 Series, 8 True Output(s), 0 Inverted Output(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Skyworks | |
Family | 53154 | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | S-XQCC-N24 | |
Length | 4 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Max I(ol) | 0.001 A | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 24 | |
Number of True Outputs | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm |