-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100MHz, CMOS, QFN-20
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SI52202-A01BGMR by Skyworks Solutions Inc is a Clock Generator.
Clock Generators are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
863-SI52202-A01BGMRCT-ND
|
DigiKey | IC CLOCK GEN PCIE 20QFN Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.8125 / $5.0700 | Buy Now |
DISTI #
634-SI52202-A01BGMR
|
Mouser Electronics | Clock Generators & Support Products 1.5-1.8 V 2-output PCIe Gen 1/2/3/4 clock generator, with 10... more RoHS: Compliant | 4129 |
|
$1.9400 / $5.1600 | Buy Now |
|
Bristol Electronics | 1496 |
|
RFQ | ||
|
Rochester Electronics | SI52202 - 1.5-1.8 V 2-output PCIe Gen 1/2/3/4 clock generator RoHS: Compliant Status: Active Min Qty: 1 | 420 |
|
$1.9700 / $2.3200 | Buy Now |
DISTI #
SI52202A01BGMR
|
Richardson RFPD | CLOCK GENERATOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Vyrian | Peripheral ICs | 1373 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SI52202-A01BGMR
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SI52202-A01BGMR
Skyworks Solutions Inc
100MHz, CMOS, QFN-20
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Skyworks | |
Additional Feature | ALSO OPERATE AT 1.8V SUPPLY, PCIE GENERATION 1, 2, 3, 4, 5 | |
JESD-30 Code | S-XQCC-N20 | |
Length | 3 mm | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 100 MHz | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.11SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Primary Clock/Crystal Frequency-Nom | 25 MHz | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max | 25.5 mA | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PCIe |
This table gives cross-reference parts and alternative options found for SI52202-A01BGMR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI52202-A01BGMR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SI52202-A01AGMR | Silicon Laboratories Inc | Check for Price | Processor Specific Clock Generator, QFN-20 | SI52202-A01BGMR vs SI52202-A01AGMR |