Part Details for SI52112-A2-GM2 by Silicon Laboratories Inc
Results Overview of SI52112-A2-GM2 by Silicon Laboratories Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SI52112-A2-GM2 Information
SI52112-A2-GM2 by Silicon Laboratories Inc is a Clock Generator.
Clock Generators are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for SI52112-A2-GM2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 90 |
|
RFQ | ||
|
Quest Components | 72 |
|
$2.0480 / $3.0720 | Buy Now |
Part Details for SI52112-A2-GM2
SI52112-A2-GM2 CAD Models
SI52112-A2-GM2 Part Data Attributes
|
SI52112-A2-GM2
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
SI52112-A2-GM2
Silicon Laboratories Inc
Processor Specific Clock Generator, 100MHz, CMOS, PDSO10, 3 X 3 MM, ROHS COMPLIANT, MO-229, TDFN-10
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 100 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 25 MHz | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 3.46 V | |
Supply Voltage-Min | 3.13 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
Alternate Parts for SI52112-A2-GM2
This table gives cross-reference parts and alternative options found for SI52112-A2-GM2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI52112-A2-GM2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SI52112-B4-GM2R | Silicon Laboratories Inc | Check for Price | Processor Specific Clock Generator, 100MHz, CMOS, PDSO10, 3 X 3 MM, ROHS COMPLIANT, MO-229, TDFN-10 | SI52112-A2-GM2 vs SI52112-B4-GM2R |
SI52111-B5-GM2 | Skyworks Solutions Inc | Check for Price | Processor Specific Clock Generator, 100MHz, CMOS, PDSO10, TDFN-10 | SI52112-A2-GM2 vs SI52111-B5-GM2 |
SI52111-A1-GM2R | Skyworks Solutions Inc | Check for Price | Processor Specific Clock Generator, 100MHz, CMOS, PDSO10, 3 X 3 MM, ROHS COMPLIANT, MO-229, TDFN-10 | SI52112-A2-GM2 vs SI52111-A1-GM2R |
SI52111-B5-GM2R | Skyworks Solutions Inc | Check for Price | Processor Specific Clock Generator, 100MHz, CMOS, PDSO10, TDFN-10 | SI52112-A2-GM2 vs SI52111-B5-GM2R |
SI52112-B6-GM2 | Silicon Laboratories Inc | Check for Price | Processor Specific Clock Generator, 100MHz, CMOS, PDSO10, 3 X 3 MM, ROHS COMPLIANT, MO-229, TDFN-10 | SI52112-A2-GM2 vs SI52112-B6-GM2 |
SI52112-B3-GM2R | Silicon Laboratories Inc | Check for Price | Processor Specific Clock Generator, 100MHz, CMOS, PDSO10, 3 X 3 MM, ROHS COMPLIANT, MO-229, TDFN-10 | SI52112-A2-GM2 vs SI52112-B3-GM2R |
SI52111-B5-GM2R | Silicon Laboratories Inc | Check for Price | Processor Specific Clock Generator, 100MHz, CMOS, PDSO10, TDFN-10 | SI52112-A2-GM2 vs SI52111-B5-GM2R |
SI52111-B6-GM2 | Skyworks Solutions Inc | Check for Price | Processor Specific Clock Generator, 100MHz, CMOS, PDSO10, TDFN-10 | SI52112-A2-GM2 vs SI52111-B6-GM2 |
SI52112-B4-GM2 | Skyworks Solutions Inc | Check for Price | Processor Specific Clock Generator, 100MHz, CMOS, PDSO10, 3 X 3 MM, ROHS COMPLIANT, MO-229, TDFN-10 | SI52112-A2-GM2 vs SI52112-B4-GM2 |
SI52112-A2-GM2 Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the crystal oscillator and the IC as close as possible, and use a ground plane under the crystal to reduce noise.
-
Use the Silicon Labs ClockBuilder Pro software to generate a configuration file that can be loaded into the device. The software allows you to select the desired frequency and output format.
-
The internal oscillator has a maximum frequency deviation of ±100 ppm over the operating temperature range of -40°C to 85°C.
-
Yes, the SI52112-A2-GM2 has an external clock input pin (CLKIN) that can be used to drive the device with an external clock source.
-
Make sure to set the appropriate registers to disable the clock output and internal oscillator during sleep mode. Also, ensure that the device is in a low-power state by monitoring the power consumption.