Part Details for SI52111-B3-GM2R by Skyworks Solutions Inc
Overview of SI52111-B3-GM2R by Skyworks Solutions Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SI52111-B3-GM2R
SI52111-B3-GM2R CAD Models
SI52111-B3-GM2R Part Data Attributes
|
SI52111-B3-GM2R
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SI52111-B3-GM2R
Skyworks Solutions Inc
Processor Specific Clock Generator, 100MHz, CMOS, PDSO10, 3 X 3 MM, ROHS COMPLIANT, MO-229, TDFN-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | 3 X 3 MM, ROHS COMPLIANT, MO-229, TDFN-10 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Skyworks | |
Samacsys Modified On | 2021-11-16 06:09:29 | |
Category CO2 Kg | 12.4 | |
Compliance Temperature Grade | Industrial: -40C to +85C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2023-06-14 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.10 | |
JESD-30 Code | S-PDSO-N10 | |
Length | 3 mm | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 100 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Primary Clock/Crystal Frequency-Nom | 25 MHz | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 3.46 V | |
Supply Voltage-Min | 3.13 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
Alternate Parts for SI52111-B3-GM2R
This table gives cross-reference parts and alternative options found for SI52111-B3-GM2R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI52111-B3-GM2R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI52112-A2-GM2 | Processor Specific Clock Generator, 100MHz, CMOS, PDSO10, | Skyworks Solutions Inc | SI52111-B3-GM2R vs SI52112-A2-GM2 |
SI52112-B4-GM2 | Processor Specific Clock Generator, 100MHz, CMOS, PDSO10, 3 X 3 MM, ROHS COMPLIANT, MO-229, TDFN-10 | Silicon Laboratories Inc | SI52111-B3-GM2R vs SI52112-B4-GM2 |
SI52112-B6-GM2R | Processor Specific Clock Generator, 100MHz, CMOS, PDSO10, 3 X 3 MM, ROHS COMPLIANT, MO-229, TDFN-10 | Silicon Laboratories Inc | SI52111-B3-GM2R vs SI52112-B6-GM2R |
SI52112-B5-GM2 | Processor Specific Clock Generator, 100MHz, CMOS, PDSO10, 3 X 3 MM, ROHS COMPLIANT, MO-229, TDFN-10 | Silicon Laboratories Inc | SI52111-B3-GM2R vs SI52112-B5-GM2 |
SI52111-B6-GM2 | Processor Specific Clock Generator, 100MHz, CMOS, PDSO10, TDFN-10 | Skyworks Solutions Inc | SI52111-B3-GM2R vs SI52111-B6-GM2 |
SI52112-B6-GM2 | Processor Specific Clock Generator, 100MHz, CMOS, PDSO10, 3 X 3 MM, ROHS COMPLIANT, MO-229, TDFN-10 | Skyworks Solutions Inc | SI52111-B3-GM2R vs SI52112-B6-GM2 |
SI52111-B3-GM2R | Processor Specific Clock Generator, 100MHz, CMOS, PDSO10, 3 X 3 MM, ROHS COMPLIANT, MO-229, TDFN-10 | Silicon Laboratories Inc | SI52111-B3-GM2R vs SI52111-B3-GM2R |
SI52112-B6-GM2 | Processor Specific Clock Generator, 100MHz, CMOS, PDSO10, 3 X 3 MM, ROHS COMPLIANT, MO-229, TDFN-10 | Silicon Laboratories Inc | SI52111-B3-GM2R vs SI52112-B6-GM2 |
SI52111-A2-GM2R | Processor Specific Clock Generator, 100MHz, CMOS, PDSO10, 3 X 3 MM, ROHS COMPLIANT, MO-229, TDFN-10 | Skyworks Solutions Inc | SI52111-B3-GM2R vs SI52111-A2-GM2R |
SI52111-B5-GM2 | Processor Specific Clock Generator, 100MHz, CMOS, PDSO10, TDFN-10 | Skyworks Solutions Inc | SI52111-B3-GM2R vs SI52111-B5-GM2 |