Part Details for SI4904DY-T1-E3 by Vishay Intertechnologies
Overview of SI4904DY-T1-E3 by Vishay Intertechnologies
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLK106RHBR | Texas Instruments | Industrial Temp, Single Port 10/100Mbs Ethernet Physical Layer Transceiver 32-VQFN 0 to 0 | |
TLK106RHBT | Texas Instruments | Industrial Temp, Single Port 10/100Mbs Ethernet Physical Layer Transceiver 32-VQFN 0 to 0 | |
SN65LVCP1414RLJT | Texas Instruments | 14.2-GBPS Quad Channel, Dual Mode Linear Equalizer 38-WQFN -40 to 85 |
Price & Stock for SI4904DY-T1-E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X6439
|
Newark | Mosfet, Dual N Channel, 40V, 8A, Soic-8, Channel Type:Dual N Channel, Drain Source Voltage Vds N Channel:40V, Drain Source Voltage Vds P Channel:-, Continuous Drain Current Id N Channel:8A, Continuous Drain Current Id P Channel:- Rohs Compliant: Yes |Vishay SI4904DY-T1-E3 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.3400 | Buy Now |
DISTI #
75M5500
|
Newark | Dual N Channel Mosfet, 40V, Soic, Full Reel, Channel Type:Dual N Channel, Drain Source Voltage Vds N Channel:40V, Drain Source Voltage Vds P Channel:-, Continuous Drain Current Id N Channel:8A, Continuous Drain Current Id P Channel:-Rohs Compliant: Yes |Vishay SI4904DY-T1-E3 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9220 / $1.1100 | Buy Now |
DISTI #
SI4904DY-T1-E3
|
Avnet Americas | Transistor MOSFET Array Dual N-CH 40V 8A 8-Pin SOIC T/R - Tape and Reel (Alt: SI4904DY-T1-E3) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.8471 / $0.9000 | Buy Now |
DISTI #
SI4904DY-T1-E3
|
TTI | MOSFETs 40V Vds 16V Vgs SO-8 pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.9400 | Buy Now |
DISTI #
SI4904DY-T1-E3
|
Avnet Asia | Transistor MOSFET Array Dual N-CH 40V 8A 8-Pin SOIC T/R (Alt: SI4904DY-T1-E3) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
RFQ | |
|
Chip Stock | 487 |
|
RFQ | ||
|
CHIPMALL.COM LIMITED | 40V 8A 3.25W 16m@10V,5A 2V@250uA 2 N-Channel SOIC-8 MOSFETs ROHS | 530 |
|
$1.1608 / $2.2361 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 5 |
|
$1.0000 / $1.5400 | Buy Now |
DISTI #
SI4904DY-T1-E3
|
EBV Elektronik | Transistor MOSFET Array Dual N-CH 40V 8A 8-Pin SOIC T/R (Alt: SI4904DY-T1-E3) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | 40V 8A 3.25W 16m10V5A 2V250uA 2 N-Channel SOIC-8 MOSFETs ROHS | 445 |
|
$1.2092 / $2.3293 | Buy Now |
Part Details for SI4904DY-T1-E3
SI4904DY-T1-E3 CAD Models
SI4904DY-T1-E3 Part Data Attributes
|
SI4904DY-T1-E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SI4904DY-T1-E3
Vishay Intertechnologies
Small Signal Field-Effect Transistor, 8A I(D), 40V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, ROHS COMPLIANT, MS-012, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, MS-012, SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Vishay | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 8 A | |
Drain-source On Resistance-Max | 0.016 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | MS-012AA | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 3.25 W | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON |
Alternate Parts for SI4904DY-T1-E3
This table gives cross-reference parts and alternative options found for SI4904DY-T1-E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI4904DY-T1-E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI4904DY-T1-GE3 | Small Signal Field-Effect Transistor, 8A I(D), 40V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, HALOGEN FREE AND ROHS COMPLIANT, MS-012, SOIC-8 | Vishay Intertechnologies | SI4904DY-T1-E3 vs SI4904DY-T1-GE3 |
AO4882 | Transistor | Alpha & Omega Semiconductor | SI4904DY-T1-E3 vs AO4882 |