Part Details for SI4874DY-T1 by Vishay Intertechnologies
Overview of SI4874DY-T1 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FIDO5100BBCZ | Analog Devices | REM Switch | |
FIDO5200CBCZ | Analog Devices | REM Switch with EtherCAT | |
ADIN1300CCPZ | Analog Devices | Industrial Ethernet Gigabit PH |
Price & Stock for SI4874DY-T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3514 |
|
RFQ | ||
|
Quest Components | 15000 mA, 30 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET | 2811 |
|
$1.4400 / $3.8400 | Buy Now |
|
Quest Components | 15000 mA, 30 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET | 1392 |
|
$6.8850 / $13.7700 | Buy Now |
|
Quest Components | 15000 mA, 30 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET | 400 |
|
$1.5840 / $3.8400 | Buy Now |