Part Details for SI4866BDY-T1-GE3 by Vishay Intertechnologies
Results Overview of SI4866BDY-T1-GE3 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SI4866BDY-T1-GE3 Information
SI4866BDY-T1-GE3 by Vishay Intertechnologies is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for SI4866BDY-T1-GE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SI4866BDY-T1-GE3
|
EBV Elektronik | Trans MOSFET NCH 12V 161A 8Pin SOIC N TR (Alt: SI4866BDY-T1-GE3) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SI4866BDY-T1-GE3
SI4866BDY-T1-GE3 CAD Models
SI4866BDY-T1-GE3 Part Data Attributes
|
SI4866BDY-T1-GE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SI4866BDY-T1-GE3
Vishay Intertechnologies
Small Signal Field-Effect Transistor, 21.5A I(D), 12V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, HALOGEN FREE AND ROHS COMPLIANT, MS-012, SOIC-8
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, MS-012, SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Vishay |
Alternate Parts for SI4866BDY-T1-GE3
This table gives cross-reference parts and alternative options found for SI4866BDY-T1-GE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI4866BDY-T1-GE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SI9407BDY-T1-GE3 | Vishay Siliconix | Check for Price | TRANSISTOR 4700 mA, 60 V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, MS-012AA, HALOGEN FREE AND ROHS COMPLIANT, MS-012, SOIC-8, FET General Purpose Small Signal | SI4866BDY-T1-GE3 vs SI9407BDY-T1-GE3 |
SI4866BDY-T1-GE3 | Vishay Siliconix | Check for Price | TRANSISTOR 21500 mA, 12 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, MS-012AA, HALOGEN FREE AND ROHS COMPLIANT, MS-012, SOIC-8, FET General Purpose Small Signal | SI4866BDY-T1-GE3 vs SI4866BDY-T1-GE3 |
SI9926BDY-T1-E3 | Vishay Siliconix | Check for Price | Small Signal Field-Effect Transistor, 6.2A I(D), 20V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, SOP-8 | SI4866BDY-T1-GE3 vs SI9926BDY-T1-E3 |
SI4100DY-T1-GE3 | Vishay Intertechnologies | $1.0089 | Small Signal Field-Effect Transistor, 6.8A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN FREE AND ROHS COMPLIANT, SOP-8 | SI4866BDY-T1-GE3 vs SI4100DY-T1-GE3 |
SI4618DY-T1-GE3 | Vishay Intertechnologies | Check for Price | Small Signal Field-Effect Transistor, 8A I(D), 30V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN FREE AND ROHS COMPLIANT, SOP-8 | SI4866BDY-T1-GE3 vs SI4618DY-T1-GE3 |
SI9926ADY | Vishay Siliconix | Check for Price | Small Signal Field-Effect Transistor, 4.8A I(D), 20V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 | SI4866BDY-T1-GE3 vs SI9926ADY |
SI9926ADY-T1 | Vishay Siliconix | Check for Price | Small Signal Field-Effect Transistor, 4.8A I(D), 20V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 | SI4866BDY-T1-GE3 vs SI9926ADY-T1 |
SI9407BDY-T1-GE3 | Vishay Intertechnologies | $0.5049 | Small Signal Field-Effect Transistor, 4.7A I(D), 60V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, HALOGEN FREE AND ROHS COMPLIANT, MS-012, SOIC-8 | SI4866BDY-T1-GE3 vs SI9407BDY-T1-GE3 |