-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TRANSISTOR 17000 mA, 16 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, ROHS COMPLIANT, SOP-8, FET General Purpose Small Signal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SI4862DY-T1-E3-ND
|
DigiKey | MOSFET N-CH 16V 17A 8SO Min Qty: 2500 Lead time: 11 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$1.5000 / $1.5635 | Buy Now |
DISTI #
70026114
|
RS | MOSFET, Power, N-Ch, VDSS 16V, RDS(ON) 0.0027Ohm, ID 17A, SO-8,PD 1.6W, VGS +/-8V,-55C | Siliconix / Vishay SI4862DY-T1-E3 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$2.3600 / $2.7800 | RFQ |
|
ES Components | SIL SI4862DY-T1-E3 16V MSFET 2.5/RL | 0 in Stock |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SI4862DY-T1-E3
Vishay Siliconix
Buy Now
Datasheet
|
Compare Parts:
SI4862DY-T1-E3
Vishay Siliconix
TRANSISTOR 17000 mA, 16 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, ROHS COMPLIANT, SOP-8, FET General Purpose Small Signal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISHAY SILICONIX | |
Part Package Code | SOT | |
Package Description | SMALL OUTLINE, R-PDSO-G8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Vishay | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 16 V | |
Drain Current-Max (ID) | 17 A | |
Drain-source On Resistance-Max | 0.0033 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 3.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for SI4862DY-T1-E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI4862DY-T1-E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI4862DY-T1-GE3 | TRANSISTOR 17000 mA, 16 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, HALOGEN FREE AND ROHS COMPLIANT, SOP-8, FET General Purpose Small Signal | Vishay Siliconix | SI4862DY-T1-E3 vs SI4862DY-T1-GE3 |
SI4862DY-T1-E3 | Small Signal Field-Effect Transistor, 17A I(D), 16V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, SOP-8 | Vishay Intertechnologies | SI4862DY-T1-E3 vs SI4862DY-T1-E3 |
SI4862DY-T1-GE3 | Small Signal Field-Effect Transistor, 17A I(D), 16V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN FREE AND ROHS COMPLIANT, SOP-8 | Vishay Intertechnologies | SI4862DY-T1-E3 vs SI4862DY-T1-GE3 |