Part Details for SI4860DY by Vishay Siliconix
Overview of SI4860DY by Vishay Siliconix
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SI4860DY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Velocity Electronics | Our Stock | 19 |
|
RFQ | |
|
Velocity Electronics | Our Stock | 75 |
|
RFQ |
Part Details for SI4860DY
SI4860DY CAD Models
SI4860DY Part Data Attributes:
|
SI4860DY
Vishay Siliconix
Buy Now
Datasheet
|
Compare Parts:
SI4860DY
Vishay Siliconix
Small Signal Field-Effect Transistor, 11A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SILICONIX | |
Part Package Code | SOT | |
Package Description | SMALL OUTLINE, R-PDSO-G8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 11 A | |
Drain-source On Resistance-Max | 0.008 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for SI4860DY
This table gives cross-reference parts and alternative options found for SI4860DY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI4860DY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI4860DY-E3 | Small Signal Field-Effect Transistor, 11A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 | Vishay Siliconix | SI4860DY vs SI4860DY-E3 |