Part Details for SI4848DY by Vishay Intertechnologies
Overview of SI4848DY by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for SI4848DY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 4 | 200 |
|
$0.4800 / $1.5000 | Buy Now |
|
Quest Components | 2700 mA, 150 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET | 160 |
|
$0.6000 / $2.0000 | Buy Now |
|
Chip1Cloud | N-Channel 150-V (D-S) MOSFET | 5440 |
|
RFQ |
Part Details for SI4848DY
SI4848DY CAD Models
SI4848DY Part Data Attributes
|
SI4848DY
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SI4848DY
Vishay Intertechnologies
Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET
|
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Vishay | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Terminal Finish | Tin/Lead (Sn/Pb) |