Part Details for SI4840DY-T1-E3 by Vishay Siliconix
Overview of SI4840DY-T1-E3 by Vishay Siliconix
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SI4840DY-T1-E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 165 |
|
$0.7875 / $2.1000 | Buy Now |
|
Quest Components | MOSFET Transistor, N-Channel, SO | 132 |
|
$1.0500 / $2.8000 | Buy Now |
Part Details for SI4840DY-T1-E3
SI4840DY-T1-E3 CAD Models
SI4840DY-T1-E3 Part Data Attributes:
|
SI4840DY-T1-E3
Vishay Siliconix
Buy Now
Datasheet
|
Compare Parts:
SI4840DY-T1-E3
Vishay Siliconix
Small Signal Field-Effect Transistor, 10A I(D), 40V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SILICONIX | |
Part Package Code | SOT | |
Package Description | SMALL OUTLINE, R-PDSO-G8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Vishay | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 10 A | |
Drain-source On Resistance-Max | 0.009 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON |
Alternate Parts for SI4840DY-T1-E3
This table gives cross-reference parts and alternative options found for SI4840DY-T1-E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI4840DY-T1-E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI4840DY | Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET, | Vishay Siliconix | SI4840DY-T1-E3 vs SI4840DY |
SI4840DY-T1-E3 | Small Signal Field-Effect Transistor, 10A I(D), 40V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, ROHS COMPLIANT, MS-012, SOP-8 | Vishay Intertechnologies | SI4840DY-T1-E3 vs SI4840DY-T1-E3 |