Part Details for SI4807DY by Vishay Siliconix
Overview of SI4807DY by Vishay Siliconix
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SI4807DY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | P-CHANNEL 30:1 RATIO DUAL-GATE 30-V (D-S) MOSFET Power Field-Effect Transistor, 6A I(D), 30V, 0.035ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET RoHS: Not Compliant |
|
|
RFQ |
Part Details for SI4807DY
SI4807DY CAD Models
SI4807DY Part Data Attributes
|
SI4807DY
Vishay Siliconix
Buy Now
Datasheet
|
Compare Parts:
SI4807DY
Vishay Siliconix
Transistor,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICONIX INC | |
Part Package Code | SOT | |
Package Description | , | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 2.3 W | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |