Part Details for SI4730-D50-GM by Silicon Laboratories Inc
Overview of SI4730-D50-GM by Silicon Laboratories Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Computing and Data Storage
Electronic Manufacturing
Entertainment and Gaming
Part Details for SI4730-D50-GM
SI4730-D50-GM CAD Models
SI4730-D50-GM Part Data Attributes:
|
SI4730-D50-GM
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
SI4730-D50-GM
Silicon Laboratories Inc
Audio Single Chip Receiver, ROHS COMPLIANT, QFN-20
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Part Package Code | QFN | |
Package Description | ROHS COMPLIANT, QFN-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Silicon Labs | |
Consumer IC Type | AUDIO SINGLE CHIP RECEIVER | |
Number of Terminals | 20 | |
Package Body Material | UNSPECIFIED | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD |