Part Details for SI4708-C-GMR by Skyworks Solutions Inc
Results Overview of SI4708-C-GMR by Skyworks Solutions Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Entertainment and Gaming
Price & Stock for SI4708-C-GMR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
336-5903-1-ND
|
DigiKey | FM RECEIVER - ULTRA SMALL PACKAG Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8365 In Stock |
|
$1.9274 / $3.2000 | Buy Now |
DISTI #
873-SI4708-C-GMR
|
Mouser Electronics | RF Receiver FM receiver - ultra small package RoHS: Compliant | 0 |
|
$1.7500 | Order Now |
DISTI #
SI4708CGMR
|
Richardson RFPD | MULTI-FUNCTION RECEIVER IC RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for SI4708-C-GMR
SI4708-C-GMR CAD Models
SI4708-C-GMR Part Data Attributes
|
SI4708-C-GMR
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SI4708-C-GMR
Skyworks Solutions Inc
Audio Single Chip Receiver, FM, CMOS,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Consumer IC Type | AUDIO SINGLE CHIP RECEIVER | |
Demodulation Type | FM | |
Harmonic Distortion | 0.1% | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 2.5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Voltage-Nom (FM) | 80 mV | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.6 mm | |
Signal to Noise Ratio-Nom (FM) | 58 dB | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 2.5 mm |