Part Details for SI4704-B20-GM by Silicon Laboratories Inc
Overview of SI4704-B20-GM by Silicon Laboratories Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SI4704-B20-GM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | Reason for Change: Clerical Typo Correction | 3390 |
|
RFQ |
Part Details for SI4704-B20-GM
SI4704-B20-GM CAD Models
SI4704-B20-GM Part Data Attributes
|
SI4704-B20-GM
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
SI4704-B20-GM
Silicon Laboratories Inc
RF and Baseband Circuit, 3 X 3 MM, 0.55 MM HEIGHT, LEAD FREE, QFN-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Part Package Code | QFN | |
Package Description | 3 X 3 MM, 0.55 MM HEIGHT, LEAD FREE, QFN-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-XQCC-N20 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | RF AND BASEBAND CIRCUIT | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 3 mm |
Alternate Parts for SI4704-B20-GM
This table gives cross-reference parts and alternative options found for SI4704-B20-GM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI4704-B20-GM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI4704-D50-GMR | Baseband Circuit, CMOS, 3 X 3 MM, ROHS COMPLIANT, QFN-20 | Silicon Laboratories Inc | SI4704-B20-GM vs SI4704-D50-GMR |
SI4704-B20-GMR | RF and Baseband Circuit, 3 X 3 MM, 0.55 MM HEIGHT, LEAD FREE, QFN-20 | Silicon Laboratories Inc | SI4704-B20-GM vs SI4704-B20-GMR |
SI4704-D50-GMR | RF and Baseband Circuit, CMOS, | Skyworks Solutions Inc | SI4704-B20-GM vs SI4704-D50-GMR |
SI4704-D50-GM | RF and Baseband Circuit, CMOS, | Skyworks Solutions Inc | SI4704-B20-GM vs SI4704-D50-GM |