Part Details for SI4684-A10-GDR by Silicon Laboratories Inc
Overview of SI4684-A10-GDR by Silicon Laboratories Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for SI4684-A10-GDR
SI4684-A10-GDR CAD Models
SI4684-A10-GDR Part Data Attributes
|
SI4684-A10-GDR
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
SI4684-A10-GDR
Silicon Laboratories Inc
Consumer Circuit, CMOS, PBGA62, 3.70 X 3.20 MM, LEAD FREE, WLCSP-62
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Package Description | 3.70 X 3.20 MM, LEAD FREE, WLCSP-62 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Silicon Labs | |
Consumer IC Type | CONSUMER CIRCUIT | |
Demodulation Type | FM | |
JESD-30 Code | R-PBGA-B62 | |
Length | 3.77 mm | |
Number of Functions | 1 | |
Number of Terminals | 62 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA62,7X9,16 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.63 mm | |
Supply Voltage-Max (Vsup) | 2 V | |
Supply Voltage-Min (Vsup) | 1.71 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Width | 3.2 mm |