Datasheets
SI4559ADY-T1-GE3 by:

TRANSISTOR 4.3 A, 60 V, 0.058 ohm, 2 CHANNEL, N AND P-CHANNEL, Si, POWER, MOSFET, HALOGEN FREE AND ROHS COMPLIANT, SOP-8, FET General Purpose Power

Part Details for SI4559ADY-T1-GE3 by Vishay Siliconix

Overview of SI4559ADY-T1-GE3 by Vishay Siliconix

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for SI4559ADY-T1-GE3

Part # Distributor Description Stock Price Buy
DISTI # SI4559ADY-T1-GE3CT-ND
DigiKey MOSFET N/P-CH 60V 5.3A 8SOIC Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 6648
In Stock
  • 1 $1.5000
  • 10 $1.2310
  • 100 $0.9574
  • 500 $0.8115
  • 1,000 $0.6611
  • 2,500 $0.6223
  • 5,000 $0.5927
  • 12,500 $0.5653
$0.5653 / $1.5000 Buy Now
DISTI # 70026445
RS MOSFET, N-Ch/P-Ch, Vds 60V, Vgs +/- 20V, Rds(on) 46mohm, Id 4.5A, SO-8, Pd 3.4W | Siliconix / Vishay SI4559ADY-T1-GE3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 2060
  • 1 $0.7100
$0.7100 Buy Now
New Advantage Corporation Si4559ADY Series 60 V 58 mOhm Surface Mount Dual N & P-Channel MOSFET - SOIC-8 RoHS: Compliant Min Qty: 1 Package Multiple: 2500 42500
  • 2,500 $0.5143
  • 42,500 $0.4800
$0.4800 / $0.5143 Buy Now

Part Details for SI4559ADY-T1-GE3

SI4559ADY-T1-GE3 CAD Models

SI4559ADY-T1-GE3 Part Data Attributes:

SI4559ADY-T1-GE3 Vishay Siliconix
Buy Now Datasheet
Compare Parts:
SI4559ADY-T1-GE3 Vishay Siliconix TRANSISTOR 4.3 A, 60 V, 0.058 ohm, 2 CHANNEL, N AND P-CHANNEL, Si, POWER, MOSFET, HALOGEN FREE AND ROHS COMPLIANT, SOP-8, FET General Purpose Power
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY SILICONIX
Part Package Code SOT
Package Description SMALL OUTLINE, R-PDSO-G8
Pin Count 8
Reach Compliance Code unknown
ECCN Code EAR99
Samacsys Manufacturer Vishay
Avalanche Energy Rating (Eas) 6.1 mJ
Configuration SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 60 V
Drain Current-Max (ID) 4.3 A
Drain-source On Resistance-Max 0.058 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PDSO-G8
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 2
Number of Terminals 8
Operating Mode ENHANCEMENT MODE
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type N-CHANNEL AND P-CHANNEL
Power Dissipation-Max (Abs) 3.4 W
Pulsed Drain Current-Max (IDM) 20 A
Qualification Status Not Qualified
Surface Mount YES
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application SWITCHING
Transistor Element Material SILICON

Alternate Parts for SI4559ADY-T1-GE3

This table gives cross-reference parts and alternative options found for SI4559ADY-T1-GE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI4559ADY-T1-GE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SI4559ADY-T1-E3 TRANSISTOR 4.3 A, 60 V, 0.058 ohm, 2 CHANNEL, N AND P-CHANNEL, Si, POWER, MOSFET, ROHS COMPLIANT, SOP-8, FET General Purpose Power Vishay Siliconix SI4559ADY-T1-GE3 vs SI4559ADY-T1-E3
SI4559ADY-T1-GE3 Power Field-Effect Transistor, 4.3A I(D), 60V, 0.058ohm, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN FREE AND ROHS COMPLIANT, SOP-8 Vishay Intertechnologies SI4559ADY-T1-GE3 vs SI4559ADY-T1-GE3
SI4559ADY-T1-E3 Power Field-Effect Transistor, 4.3A I(D), 60V, 0.058ohm, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, SOP-8 Vishay Intertechnologies SI4559ADY-T1-GE3 vs SI4559ADY-T1-E3
Part Number Description Manufacturer Compare
IRF7343PBF Power Field-Effect Transistor, 4.7A I(D), 55V, 0.05ohm, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, LEAD FREE, SO-8 Infineon Technologies AG SI4559ADY-T1-GE3 vs IRF7343PBF
SI4559ADY-T1-GE3 Power Field-Effect Transistor, 4.3A I(D), 60V, 0.058ohm, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN FREE AND ROHS COMPLIANT, SOP-8 Vishay Intertechnologies SI4559ADY-T1-GE3 vs SI4559ADY-T1-GE3
FDS4559-F085 60V Complementary PowerTrench® MOSFET, SO 8L NB, 2500-REEL, Automotive Qualified onsemi SI4559ADY-T1-GE3 vs FDS4559-F085
IRF7343 Power Field-Effect Transistor, 4.7A I(D), 55V, 0.05ohm, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, SO-8 International Rectifier SI4559ADY-T1-GE3 vs IRF7343
SI4559ADY-T1-E3 Power Field-Effect Transistor, 4.3A I(D), 60V, 0.058ohm, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, SOP-8 Vishay Intertechnologies SI4559ADY-T1-GE3 vs SI4559ADY-T1-E3
IRF7343TR Power Field-Effect Transistor, 4.7A I(D), 55V, 0.05ohm, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, Infineon Technologies AG SI4559ADY-T1-GE3 vs IRF7343TR
AUIRF7343QTR Power Field-Effect Transistor, 4.7A I(D), 55V, 0.05ohm, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, ROHS COMPLIANT, SOP-8 Infineon Technologies AG SI4559ADY-T1-GE3 vs AUIRF7343QTR
SI4559ADY-T1-E3 TRANSISTOR 4.3 A, 60 V, 0.058 ohm, 2 CHANNEL, N AND P-CHANNEL, Si, POWER, MOSFET, ROHS COMPLIANT, SOP-8, FET General Purpose Power Vishay Siliconix SI4559ADY-T1-GE3 vs SI4559ADY-T1-E3
FDS4559L86Z Power Field-Effect Transistor, 4.5A I(D), 60V, 0.055ohm, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 Fairchild Semiconductor Corporation SI4559ADY-T1-GE3 vs FDS4559L86Z
FDS4559F011 Power Field-Effect Transistor, 4.5A I(D), 60V, 0.055ohm, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, SOIC-8 Fairchild Semiconductor Corporation SI4559ADY-T1-GE3 vs FDS4559F011

SI4559ADY-T1-GE3 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SI4559ADY-T1-GE3 by Vishay Siliconix.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SI4559ADY-T1-GE3 by Vishay Siliconix

  • Please alert me when SI4559ADY-T1-GE3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SI4559ADY-T1-GE3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SI4559ADY-T1-GE3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SI4559ADY-T1-GE3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SI4559ADY-T1-GE3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SI4559ADY-T1-GE3 by Vishay Siliconix

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: