Part Details for SI4544DY by Vishay Siliconix
Overview of SI4544DY by Vishay Siliconix
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for SI4544DY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | N-AND P-CHANNEL 30-V (D-S) MOSFET Power Field-Effect Transistor, 6.5A I(D), 30V, 0.035ohm, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET RoHS: Not Compliant | Europe - 2400 |
|
RFQ |
Part Details for SI4544DY
SI4544DY CAD Models
SI4544DY Part Data Attributes:
|
SI4544DY
Vishay Siliconix
Buy Now
Datasheet
|
Compare Parts:
SI4544DY
Vishay Siliconix
Transistor,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICONIX INC | |
Part Package Code | SOT | |
Package Description | , | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Drain Current-Max (ID) | 6.5 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e0 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL AND P-CHANNEL | |
Power Dissipation-Max (Abs) | 2.4 W | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for SI4544DY
This table gives cross-reference parts and alternative options found for SI4544DY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI4544DY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STS7C4F30L | 7A, 30V, 0.026ohm, 2 CHANNEL,N AND P-CHANNEL, Si, POWER, MOSFET, SO-8 | STMicroelectronics | SI4544DY vs STS7C4F30L |