Part Details for SI4544DY-T1 by Vishay Siliconix
Overview of SI4544DY-T1 by Vishay Siliconix
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FIDO5100BBCZ | Analog Devices | REM Switch | |
FIDO5200CBCZ | Analog Devices | REM Switch with EtherCAT | |
ADIN1300CCPZ | Analog Devices | Industrial Ethernet Gigabit PH |
Price & Stock for SI4544DY-T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 4 | 5000 |
|
$0.3412 / $1.3125 | Buy Now |
|
Quest Components | 6.5 A, 30 V, 0.035 ohm, 2 CHANNEL, N AND P-CHANNEL, Si, POWER, MOSFET | 4000 |
|
$0.3850 / $1.7500 | Buy Now |
Part Details for SI4544DY-T1
SI4544DY-T1 CAD Models
SI4544DY-T1 Part Data Attributes
|
SI4544DY-T1
Vishay Siliconix
Buy Now
Datasheet
|
Compare Parts:
SI4544DY-T1
Vishay Siliconix
Trans MOSFET N/P-CH 30V 6.5A/5.7A 8-Pin SOIC N T/R
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SILICONIX | |
Part Package Code | SOT | |
Package Description | SMALL OUTLINE, R-PDSO-G8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 6.5 A | |
Drain-source On Resistance-Max | 0.035 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL AND P-CHANNEL | |
Power Dissipation-Max (Abs) | 2.4 W | |
Pulsed Drain Current-Max (IDM) | 20 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON |
Alternate Parts for SI4544DY-T1
This table gives cross-reference parts and alternative options found for SI4544DY-T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI4544DY-T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI4542DY_NL | Power Field-Effect Transistor, 6A I(D), 30V, 0.028ohm, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 | Fairchild Semiconductor Corporation | SI4544DY-T1 vs SI4542DY_NL |
SI4542DY | 6A, 30V, 0.028ohm, 2 CHANNEL,N AND P-CHANNEL, Si, POWER, MOSFET, SO-8 | Rochester Electronics LLC | SI4544DY-T1 vs SI4542DY |
SI4542DY | Power Field-Effect Transistor, 6A I(D), 30V, 0.028ohm, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 | Fairchild Semiconductor Corporation | SI4544DY-T1 vs SI4542DY |