Part Details for SI4466DY by Vishay Siliconix
Overview of SI4466DY by Vishay Siliconix
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for SI4466DY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 969 |
|
RFQ | ||
|
Quest Components | MOSFET Transistor, N-Channel, SO | 609 |
|
$0.3173 / $0.7614 | Buy Now |
|
Quest Components | MOSFET Transistor, N-Channel, SO | 4161 |
|
$0.2188 / $0.8750 | Buy Now |
|
Quest Components | MOSFET Transistor, N-Channel, SO | 6 |
|
$2.7175 / $3.2610 | Buy Now |
DISTI #
9550577RL
|
element14 Asia-Pacific | MOSFET, N, SO-8 RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.6049 / $0.6805 | Buy Now |
Part Details for SI4466DY
SI4466DY CAD Models
SI4466DY Part Data Attributes:
|
SI4466DY
Vishay Siliconix
Buy Now
Datasheet
|
Compare Parts:
SI4466DY
Vishay Siliconix
Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICONIX INC | |
Part Package Code | SOT | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Vishay | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 13.2 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 2.5 W | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for SI4466DY
This table gives cross-reference parts and alternative options found for SI4466DY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI4466DY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI4466DY-T1-E3 | TRANSISTOR 9.5 A, 20 V, 0.009 ohm, N-CHANNEL, Si, POWER, MOSFET, ROHS COMPLIANT, SOP-8, FET General Purpose Power | Vishay Siliconix | SI4466DY vs SI4466DY-T1-E3 |
DMN2009LSS-13 | Power Field-Effect Transistor, 12A I(D), 20V, 0.008ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, SOP-8 | Diodes Incorporated | SI4466DY vs DMN2009LSS-13 |