-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Manchester Encoder/Decoder, QFN-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH6977
|
Newark | Rf Transceiver, 1.05Ghz, -40 To 85Deg C Rohs Compliant: Yes |Silicon Labs SI4461-C2A-GMR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5884 |
|
$3.9800 / $5.6400 | Buy Now |
DISTI #
336-4345-1-ND
|
DigiKey | IC RF TXRX ISM<1GHZ 20VFQFN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
56921 In Stock |
|
$3.6875 / $5.0300 | Buy Now |
DISTI #
634-SI4461-C2A-GMR
|
Mouser Electronics | RF Transceiver +16/-116 dBm sub-GHz Transceiver RoHS: Compliant | 54211 |
|
$3.6400 / $4.4800 | Buy Now |
DISTI #
V72:2272_06534095
|
Arrow Electronics | RF Transceiver FSK/GFSK/GMSK/MSK/OOK 3.3V 20-Pin QFN EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2146 Container: Cut Strips | Americas - 48741 |
|
$3.4340 / $4.0100 | Buy Now |
DISTI #
61322577
|
Verical | RF Transceiver FSK/GFSK/GMSK/MSK/OOK 3.3V 20-Pin QFN EP T/R Min Qty: 2 Package Multiple: 1 Date Code: 2146 | Americas - 48741 |
|
$4.0100 | Buy Now |
|
Chip1Cloud | IC RF TXRX ISM<, 1GHZ 20VFQFN | 5948 |
|
RFQ | |
DISTI #
3387055RL
|
element14 Asia-Pacific | RF TRANSCEIVER, 1.05GHZ, -40 TO 85DEG C RoHS: Compliant Min Qty: 100 Container: Reel | 5884 |
|
$4.3037 / $4.8000 | Buy Now |
DISTI #
3387055
|
element14 Asia-Pacific | RF TRANSCEIVER, 1.05GHZ, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 5884 |
|
$4.3037 / $5.7407 | Buy Now |
DISTI #
3387055
|
Farnell | RF TRANSCEIVER, 1.05GHZ, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Cut Tape | 5884 |
|
$4.1910 / $6.1987 | Buy Now |
DISTI #
3387055RL
|
Farnell | RF TRANSCEIVER, 1.05GHZ, -40 TO 85DEG C RoHS: Compliant Min Qty: 100 Lead time: 21 Weeks, 1 Days Container: Reel | 5884 |
|
$4.1910 / $4.6553 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SI4461-C2A-GMR
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
SI4461-C2A-GMR
Silicon Laboratories Inc
Manchester Encoder/Decoder, QFN-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Silicon Labs | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL |
This table gives cross-reference parts and alternative options found for SI4461-C2A-GMR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI4461-C2A-GMR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3D3523D-50 | Manchester Encoder/Decoder, CMOS, PDSO14, 0.150 INCH, ROHS COMPLIANT, SOIC-14 | Data Delay Devices Inc | SI4461-C2A-GMR vs 3D3523D-50 |
SI4461-BXX-FM | Manchester Encoder/Decoder | Silicon Laboratories Inc | SI4461-C2A-GMR vs SI4461-BXX-FM |
3D3523-50 | Manchester Encoder/Decoder, CMOS, PDIP14, 0.300 INCH, ROHS COMPLIANT, DIP-14 | Data Delay Devices Inc | SI4461-C2A-GMR vs 3D3523-50 |
TDA5340XT | Manchester Encoder/Decoder, PDSO20, GREEN, PLASTIC, TSSOP-28 | Infineon Technologies AG | SI4461-C2A-GMR vs TDA5340XT |
SI4463-BXX-FMR | Manchester Encoder/Decoder | Silicon Laboratories Inc | SI4461-C2A-GMR vs SI4463-BXX-FMR |
3D3523G-20 | Manchester Encoder/Decoder, CMOS, PDSO14, 0.300 INCH, ROHS COMPLIANT, GULLWING, DIP-14 | Data Delay Devices Inc | SI4461-C2A-GMR vs 3D3523G-20 |
3D3523D-5 | Manchester Encoder/Decoder, CMOS, PDSO14, 0.150 INCH, ROHS COMPLIANT, SOIC-14 | Data Delay Devices Inc | SI4461-C2A-GMR vs 3D3523D-5 |
SI4463-C2A-GM | Manchester Encoder/Decoder, QFN-2 | Silicon Laboratories Inc | SI4461-C2A-GMR vs SI4463-C2A-GM |
3D3523-25 | Manchester Encoder/Decoder, CMOS, PDIP14, 0.300 INCH, ROHS COMPLIANT, DIP-14 | Data Delay Devices Inc | SI4461-C2A-GMR vs 3D3523-25 |
3D3523-10 | Manchester Encoder/Decoder, CMOS, PDIP14, 0.300 INCH, ROHS COMPLIANT, DIP-14 | Data Delay Devices Inc | SI4461-C2A-GMR vs 3D3523-10 |