Part Details for SI4438-C2A-GMR by Silicon Laboratories Inc
Results Overview of SI4438-C2A-GMR by Silicon Laboratories Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SI4438-C2A-GMR Information
SI4438-C2A-GMR by Silicon Laboratories Inc is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for SI4438-C2A-GMR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SI4438-C2A-GMR-ND
|
DigiKey | IC RF TXRX ISM<1GHZ 20QFN Min Qty: 2500 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.6764 | Buy Now |
DISTI #
634-SI4438-C2A-GMR
|
Mouser Electronics | RF Transceiver +20/-124 dBm sub-GHz Transceiver RoHS: Compliant | 0 |
|
$3.6700 | Order Now |
DISTI #
V72:2272_06534064
|
Arrow Electronics | RF Transceiver FSK/OOK/GFSK 3.3V 20-Pin QFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2146 Container: Cut Strips | Americas - 47500 |
|
Buy Now | |
DISTI #
61323222
|
Verical | RF Transceiver FSK/OOK/GFSK 3.3V 20-Pin QFN EP T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2146 | Americas - 47500 |
|
$4.6559 | Buy Now |
|
Braemac Americas-Symmetry | Min Qty: 1 | 0 |
|
$3.7400 | Buy Now |
|
Win Source Electronics | IC RF TXRX+MCU ISM | 160000 |
|
$0.8915 / $1.1514 | Buy Now |
Part Details for SI4438-C2A-GMR
SI4438-C2A-GMR CAD Models
SI4438-C2A-GMR Part Data Attributes
|
SI4438-C2A-GMR
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
SI4438-C2A-GMR
Silicon Laboratories Inc
Telecom Circuit, 1-Func, LEAD FREE, MO-220VGGD-8, QFN-20
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Package Description | LEAD FREE, MO-220VGGD-8, QFN-20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4 mm |
SI4438-C2A-GMR Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the RF traces as short as possible and use 50-ohm impedance matching to minimize signal reflections.
-
Use a 1/4 wavelength monopole antenna or a dipole antenna with a 50-ohm impedance. The antenna should be placed at least 10 mm away from the PCB edge and other components to minimize interference.
-
The maximum transmit power is +20 dBm (100 mW) with a 50-ohm load. However, the actual transmit power may vary depending on the antenna design and the operating frequency.
-
Use the device's built-in frequency synthesizer and the SPI interface to control the frequency hopping sequence. The device can hop between 100 channels in the 2400-2483.5 MHz frequency band.
-
The transmit latency is typically around 2-3 ms, while the receive latency is around 1-2 ms. These values may vary depending on the system design and the operating frequency.