Part Details for SI4431-B1-FM by Silicon Laboratories Inc
Overview of SI4431-B1-FM by Silicon Laboratories Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SI4431-B1-FM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49X9781
|
Newark | Rf Transceiver, 240-930Mhz, Qfn-20, Frequency Min:240Mhz, Frequency Max:930Mhz, Rf/If Modulation:Fsk, Gfsk, Ook, Data Rate:256Kbps, Receiving Current:18.5Ma, Rf Ic Case Style:Qfn, No. Of Pins:20Pins, Supply Voltage Min:1.8V, Supplyrohs Compliant: Yes |Silicon Labs SI4431-B1-FM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 159 |
|
$5.5400 / $7.5500 | Buy Now |
DISTI #
336-2521-5-ND
|
DigiKey | IC RF TXRX ISM<1GHZ 20QFN Min Qty: 1 Lead time: 12 Weeks Container: Tray |
810 In Stock |
|
$5.3250 / $7.2600 | Buy Now |
DISTI #
634-SI4431-B1-FM
|
Mouser Electronics | RF Transceiver +13 dBm sub-GHz Transceiver RoHS: Compliant | 179 |
|
$5.3300 / $7.2600 | Buy Now |
|
Bristol Electronics | 364 |
|
RFQ | ||
|
Quest Components | 291 |
|
$6.9702 / $13.9404 | Buy Now | |
|
Symmetry Electronics | Sub-GHz transceiver Min Qty: 1 | 0 |
|
$5.7100 | Buy Now |
|
Win Source Electronics | Si4430/31/32 ISM TRANSCEIVER | 10916 |
|
$4.7110 / $7.0660 | Buy Now |
Part Details for SI4431-B1-FM
SI4431-B1-FM CAD Models
SI4431-B1-FM Part Data Attributes
|
SI4431-B1-FM
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
SI4431-B1-FM
Silicon Laboratories Inc
Telecom Circuit, 1-Func, QFN-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Part Package Code | QFN | |
Package Description | QFN-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 |