Part Details for SI4401BDY-T1-GE3 by Tokmas Semiconductor
Overview of SI4401BDY-T1-GE3 by Tokmas Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SI4401BDY-T1-GE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 40V 13A 11m 1PCSPChannel SOP-8 MOSFETs ROHS | 2232 |
|
$0.1549 / $0.2406 | Buy Now |